This industrial-grade memory IC features 8 terminals and operates within a temperature range of -40°C to 85°C. It has a pin count of 8 and a JEDEC package code of R-PDSO-G8. The IC is designed to work with a supply voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT88SC018-SU-CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | 5A992.B |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC018-SU-CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.