This industrial-grade memory IC features 256 words of storage, operating within a temperature range of -40 to 85 degrees Celsius. It has a serial interface and a maximum supply current of 0.005 amps. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.925mm in length. It is designed for use in industrial applications and is compliant with various standards.
Atmel AT88SC0204CA-SU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.005 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | MEMORY CIRCUIT |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC0204CA-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.