Atmel AT88SC0808CA-MJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8523.52.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC0808CA-MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.