This 8-bit serial EEPROM is a commercial-temperature device with a maximum operating temperature of 70 degrees Celsius. It has 128Kb of memory and operates at a maximum clock frequency of 5 MHz. The device is supplied with a nominal voltage of 3.3V and can tolerate up to 5.5V. It has 8 terminals and is available in a commercial temperature grade.
Atmel AT88SC12816C-MJTG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| HTS Code | 8523.52.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC12816C-MJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.