
The AT88SC25616C-MJ is an 8-bit EEPROM IC with 262144 words of memory and a single function. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 3V and can withstand up to 5.5V. It has 8 terminals and is packaged in a JEDEC R-XXMA-X8 package.
Sign in to ask questions about the Atmel AT88SC25616C-MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT88SC25616C-MJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8523.52.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC25616C-MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.