This 8-bit EEPROM IC features 32768 words of memory and a maximum clock frequency of 1 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is supplied with a nominal voltage of 3V, a maximum voltage of 5.5V, and a minimum voltage of 2.7V.
Atmel AT88SC3216C-MJTG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| HTS Code | 8523.52.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC3216C-MJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.