The AT88SC3216C-SU is an 8-bit industrial EEPROM IC with a supply voltage range of 3V to 5.5V. It has a memory capacity of 32,768 words and a serial interface. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.925mm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 5μA. The AT88SC3216C-SU is a memory IC type with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT88SC3216C-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.005 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC3216C-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.