8-Bit Microcontroller, featuring an 8051 CPU architecture and 24MHz maximum clock frequency. This CMOS device offers 4096 words of FLASH ROM and 128 bytes of RAM. It includes 15 I/O lines and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 20-terminal PDIP package with a 0.300-inch width. Supply voltage ranges from 4V to 6V.
Atmel AT89C4051-24PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.908 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C4051-24PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.