8-Bit Microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 24MHz with a speed of 20MHz. This FLASH-programmable device offers 4096 words of ROM and 128 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 32 I/O lines and is housed in a 40-pin PDIP package (0.600 inch width). Designed for commercial temperature grades, it operates within a supply voltage range of 4V to 6V, with a nominal voltage of 5V.
Sign in to ask questions about the Atmel AT89C51-20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT89C51-20PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.2 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51-20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.