Industrial-grade 8-bit microcontroller featuring an 8051 CPU core and 24MHz clock speed. This FLASH-based MCU offers 4KB ROM and 128 bytes RAM, with 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal PQFP package with a 5V nominal supply voltage.
Atmel AT89C51-24AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51-24AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.