8-Bit Microcontroller featuring a 40MHz 8051 CPU core and 65KB FLASH program memory. This CMOS device offers 256 bytes of RAM, 34 I/O lines, and an 8-bit external data bus with a 16-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal 5V supply voltage. The microcontroller includes PWM channels and an ADC, housed in a 44-terminal PQCC package.
Atmel AT89C51AC3-SLSUM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.55 |
| Length | 16.55 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51AC3-SLSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.