
8-Bit Microcontroller, featuring an 8051 CPU core operating at up to 60MHz. This CMOS device offers 65,536 words of FLASH ROM and 256 bytes of RAM. It includes 37 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller supports PWM generation and includes an ADC. Packaged in a 64-terminal S-PQFP-G64 (VQFP-64) with an industrial temperature grade (-40°C to 85°C), it operates from a 4.5V to 5.5V supply.
Atmel AT89C51CC03UA-RDTUM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51CC03UA-RDTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.