8-bit microcontroller featuring an 8051 CPU architecture and FLASH ROM programmability. Operates at a maximum clock frequency of 48MHz with a speed of 40MHz. Includes 32768 words of ROM and 1280 bytes of RAM, with 34 I/O lines. Housed in a 44-terminal PQCC package, this CMOS component supports an industrial temperature grade from -40°C to 85°C. Features an 8-bit external data bus and a 16-bit address bus, with PWM channels available.
Atmel AT89C51IC2-SLSIL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.55 |
| Length | 16.55 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1280 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51IC2-SLSIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.