8-bit microcontroller featuring an 8051 CPU core, operating at up to 40MHz. This CMOS device offers 65KB of FLASH program memory and 2304 bytes of RAM. It includes 44 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller supports an analog-to-digital converter (ADC) and operates within an industrial temperature range of -40°C to 85°C. Housed in an 81-terminal PBGA package, it requires a supply voltage between 2.7V and 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT89C51SND1C-7HTJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 9 |
| Length | 9 |
| Pin Count | 81 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2304 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C51SND1C-7HTJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.