8-bit CMOS microcontroller featuring an 8051 CPU architecture and 16MHz clock speed. This FLASH-based MCU offers 8KB ROM and 256 bytes RAM, with 32 programmable I/O lines. Operates within a 4V to 6V supply voltage range and a commercial temperature grade from 0°C to 70°C. Packaged in a 40-pin PDIP (R-PDIP-T40) with dual terminal positions.
Atmel AT89C52-16PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.2 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT89C52-16PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.