8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 20MHz. This FLASH-based MCU offers 24576 words of program memory and 256 bytes of RAM. It includes 40 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports supply voltages from 2.4V to 5.5V. Features include PWM channels and DAC, housed in a 44-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT89LP51RB2-20AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT89LP51RB2-20AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT89LP51RB2-20AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.