8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-programmable device offers 131072 words of ROM and 4096 bytes of RAM, with 53 I/O lines. Housed in a 64-terminal QFN package (S-XQCC-N64), it supports an 8-bit external data bus and 16-bit address bus. Operating across an industrial temperature range of -40°C to 85°C, it requires a supply voltage between 4.5V and 5.5V, with a maximum supply current of 37mA. Features include PWM channels and an ADC.
Sign in to ask questions about the Atmel AT90CAN128-16MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT90CAN128-16MI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 37 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90CAN128-16MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.