8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-based microcontroller offers 32768 words of ROM and 4096 bytes of RAM, with 53 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 4.5V to 5.5V supply. The component is housed in a 64-terminal TQFP package with a 14mm x 14mm footprint, supporting an 8-bit external data bus and 16-bit address bus, and includes PWM channels and an ADC.
Sign in to ask questions about the Atmel AT90CAN64-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT90CAN64-16AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT90CAN64-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.