8-bit RISC microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 12MHz. This CMOS device utilizes FLASH ROM for programmability, with 512 words of storage. It offers 15 I/O lines and operates within a commercial temperature range of 0°C to 70°C, requiring a supply voltage between 4V and 6V. Packaged in a 20-terminal SOIC-20 (PDSO20) with a 0.300-inch width.
Atmel AT90S1200-12SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90S1200-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.