8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 4MHz. This FLASH-programmable device offers 15 I/O lines and 512 words of ROM. It operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range of 2.7V to 6V, and a nominal supply voltage of 3V. Packaged in a 20-terminal SOIC (PDSO-20) with a width of 7.5mm and length of 12.8mm.
Atmel AT90S1200-4SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT90S1200-4SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.