8-bit RISC microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 4MHz. This FLASH-based microcontroller offers 15 I/O lines and a commercial temperature grade, with an operating temperature range from 0°C to 70°C. Housed in a 20-terminal PDSO (SSOP-20) plastic package with a width of 5.3mm and length of 7.2mm, it supports supply voltages from 2.7V to 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT90S1200-4YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90S1200-4YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.