8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 8MHz. This CMOS integrated circuit offers 4096 words of FLASH program memory and 256 bytes of RAM. It includes 32 programmable I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 44-terminal TQFP with dimensions of 10x10mm, it operates within a commercial temperature range of 0°C to 70°C and supports a supply voltage from 4V to 6V.
Atmel AT90S4434-8AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90S4434-8AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.