8-bit AVR RISC microcontroller featuring 131072 words of FLASH program memory and 8192 bytes of RAM. Operates at a maximum speed of 16MHz with a supply current of 30mA. Housed in a 64-terminal PQFP package, this industrial-grade component supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Atmel AT90USB1287-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT90USB1287-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT90USB1287-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.