32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 75MHz. This CMOS device offers 1MB of FLASH program memory and 256KB of RAM. It includes 32 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Packaged in a 121-terminal PBGA (S-PBGA-B121) with dimensions of 10x10mm and a 0.80mm pitch, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.65V to 1.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT91FR40162SB-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 82.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 75 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91FR40162SB-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.