Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA144,
Checking distributor stock and pricing after the page loads.
Atmel AT91SAM7SE512B-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 31 |
| Bit Size | 32 |
| Speed | 55 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.