The AT91SAM7X256B-CU-999 is a 32-bit industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 262144 words of ROM programmability and 65536 bytes of RAM. The device is packaged in a 100-pin S-PBGA-B100 and has a terminal position of BOTTOM. It operates at a speed of 55 MHz.
Sign in to ask questions about the Atmel AT91SAM7X256B-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM7X256B-CU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 55 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7X256B-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.