32-bit RISC microcontroller featuring an ARM9 CPU operating at up to 210MHz. This industrial-grade component offers 96 I/O lines, a 32-bit external data bus, and 26 address bus lines. It includes 8192 bytes of RAM and 32768 words of FLASH ROM, with support for PWM channels and an ADC. Packaged in a 217-terminal PBGA (15x15mm, 0.80mm pitch), it operates from a 1.65V to 1.95V supply and functions within an industrial temperature range of -40°C to 85°C.
Atmel AT91SAM9260-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 210 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9260-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.