32-bit RISC microcontroller featuring a 210MHz clock speed and 96 I/O lines. This FLASH-programmable device offers 32768 words of ROM and 8192 bytes of RAM, with a 32-bit external data bus and 26-bit address bus. Integrated peripherals include PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it requires a nominal 1.8V supply voltage (1.65V to 1.95V). The component is housed in a 217-terminal PBGA package with a 0.80mm pitch.
Sign in to ask questions about the Atmel AT91SAM9260B-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9260B-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 210 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9260B-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.