32-bit RISC microcontroller featuring a 210MHz clock speed and 32-bit external data bus. This FLASH-programmable MCU offers 96 I/O lines, 26 address bus width, 32768 words ROM, and 8192 bytes RAM. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 1.8V. The component includes PWM channels, ADC, and DMA channels, housed in a 217-terminal PBGA package measuring 15x15mm with a 0.80mm pitch.
Atmel AT91SAM9260B-CU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 210 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9260B-CU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.