32-bit RISC microcontroller featuring a 240MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 96 I/O lines, a 32-bit external data bus, and 26-bit address bus. It operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. The microcontroller includes DMA channels and PWM channels, housed in a 217-terminal PBGA package measuring 15 x 15 mm with a 0.80 mm pitch.
Atmel AT91SAM9261-CJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9261-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.