32-bit ARM9 RISC microcontroller featuring a 240MHz clock speed and 163840 bytes of RAM. This integrated circuit offers 96 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. The component is housed in a 217-terminal PBGA package with dimensions of 15mm x 15mm and a 0.80mm pitch. Capabilities include FLASH ROM programmability, PWM channels, and DMA channels.
Sign in to ask questions about the Atmel AT91SAM9261B-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9261B-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9261B-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.