32-bit RISC microcontroller featuring a 50 MHz clock frequency and 190 MIPS speed. This CMOS integrated circuit offers 96 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It includes 163840 bytes of RAM and 32768 words of FLASH ROM for programmability. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 1.2V. Features include PWM and DMA channels.
Sign in to ask questions about the Atmel AT91SAM9261B-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9261B-CU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 190 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9261B-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.