32-bit RISC microcontroller featuring an ARM9 CPU operating at up to 240MHz. This FLASH-programmable device offers 98KB of RAM and 160 I/O lines, with a 32-bit external data bus and 26-bit address bus. It includes DMA channels and PWM capabilities, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 324-terminal PBGA package measuring 15x15mm with a 0.80mm pitch.
Sign in to ask questions about the Atmel AT91SAM9263B-CU-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9263B-CU-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 73.3 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 160 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9263B-CU-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.