32-bit RISC Microcontroller featuring an ARM9 CPU operating at a maximum clock frequency of 400MHz. This industrial-grade component offers 96 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It includes 32KB of RAM and 16KB of ROM, with support for PWM channels, ADC, and DMA channels. Packaged in a 247-terminal TFBGA with dimensions of 10x10mm and a 0.50mm pitch, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Atmel AT91SAM9G20B-CFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9G20B-CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 247 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B247 |
| Width | 10 |
| Length | 10 |
| Pin Count | 247 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FASTROM |
| ROM (words) | 16384 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9G20B-CFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.