32-bit RISC microprocessor operating at a maximum clock frequency of 400MHz. Features a 32-bit external data bus and a 26-bit address bus. Packaged in a 217-terminal, 15x15mm S-PBGA-B217 with 0.80mm pitch. Industrial temperature grade, supporting operation from -40°C to 85°C. Nominal supply voltage is 1V, with a range of 0.9V to 1.1V.
Atmel AT91SAM9G35-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9G35-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.