
32-bit RISC microcontroller featuring an ARM9 CPU operating at up to 400MHz. This FLASH-programmable device offers 160 I/O lines, a 32-bit external data bus, and 25-bit address bus. It includes 65536 words of ROM and 65536 bytes of RAM, with support for PWM channels, ADC, and DMA. The industrial-grade component operates within a temperature range of -40°C to 85°C and utilizes a 324-terminal PBGA package with a 0.80mm pitch.
Atmel AT91SAM9G45C-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 160 |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9G45C-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.