The AT91SAM9R64-CU-999 is a 32-bit industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 144 terminals and a JEDEC package code of S-PBGA-B144. The device has 32KB of ROM and 64KB of RAM, and is programmable using MROM. It operates at a speed of 240 MHz.
Sign in to ask questions about the Atmel AT91SAM9R64-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9R64-CU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 65536 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9R64-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.