
32-bit RISC microcontroller featuring an ARM9 CPU operating at up to 240MHz. This FLASH-programmable device offers 65KB RAM and 32KB ROM, with 118 I/O lines and a 32-bit external data bus. It includes PWM, ADC, DAC, and DMA channels for versatile application development. Packaged in a 217-terminal LFBGA (S-PBGA-B217) with dimensions of 15x15mm, it operates within an industrial temperature range of -40°C to 85°C and a nominal supply voltage of 1.2V.
Sign in to ask questions about the Atmel AT91SAM9RL64-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9RL64-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 118 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9RL64-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.