
The AT93C46DN-SH-B is an 8-bit serial EEPROM with 64 words of memory. It operates over a supply voltage range of 1.8 to 5.5 volts and has a maximum supply current of 2 microamps. The device is rated for industrial temperature operation from -40 to 85 degrees Celsius. It is packaged in an 8-pin SOIC package with a lead-free plastic body and a maximum width and length of 3.9 and 4.9 millimeters, respectively.
Atmel AT93C46DN-SH-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT93C46DN-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.