8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 16MHz. This CMOS device operates within an automotive temperature grade from -40°C to 125°C and utilizes a 38-terminal VQFN package (5x7mm). It supports a nominal supply voltage of 5V (4.5V-5.5V) and includes 16 I/O lines, PWM channels, and an ADC.
Sign in to ask questions about the Atmel ATA6617-P3PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATA6617-P3PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N38 |
| Width | 5 |
| Length | 7 |
| Pin Count | 38 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATA6617-P3PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.