The ATF1500A-12JC microcontroller operates over a temperature range of 0 to 70 degrees Celsius. It has 44 terminals and a quad terminal position. The device is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It can operate at a maximum clock frequency of 62.5 MHz. The microcontroller has 32 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATF1500A-12JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.586 |
| Length | 16.586 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF1500A-12JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.