The ATF1502AS-7AX44 is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It has 44 terminals and a quad terminal position. The device operates on a nominal supply voltage of 5 volts, with a minimum and maximum voltage of 4.75 and 5.25 volts, respectively. The microcontroller can handle a clock frequency of up to 166.7 MHz and has 32 I/O lines. It is packaged in a 10mm x 10mm TQFP-44 package.
Sign in to ask questions about the Atmel ATF1502AS-7AX44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF1502AS-7AX44 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF1502AS-7AX44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.