The ATF1504AS-10JU44 is a quad 44-pin microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PQCC-J44 and a terminal position of quad. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a clock frequency maximum of 125 MHz. It features 32 inputs, 32 outputs, and 32 I/O lines.
Sign in to ask questions about the Atmel ATF1504AS-10JU44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF1504AS-10JU44 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 32 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 32 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF1504AS-10JU44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.