The ATF1508AS-15AC100 is a 100-pin quad TQFP microcontroller from Atmel. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage of 4.75 to 5.25V. The device has a maximum clock frequency of 100MHz and features 80 I/O lines. It is packaged in a 14x14mm TFQFP with a pin count of 100.
Sign in to ask questions about the Atmel ATF1508AS-15AC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF1508AS-15AC100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATF1508AS-15AC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.