
CMOS Flash Programmable Logic Device (PLD) with 15ns propagation delay, featuring a PAL-type architecture. This 20-terminal device offers 18 inputs and 8 outputs, supporting 8 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, it requires a nominal 5V supply voltage (4.5V to 5.5V). Packaged in a 20-pin DIP (R-PDIP-T20) with a 0.300-inch body width, it supports a maximum clock frequency of 45MHz.
Atmel ATF16V8B-15PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.908 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF16V8B-15PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.