The ATF16V8B-15SI is a 20-pin industrial temperature PAL-type microcontroller from Atmel. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device features 18 inputs, 8 outputs, and 8 I/O lines, with a maximum clock frequency of 45 MHz. It is packaged in a 0.300 inch plastic SOIC-20 package.
Sign in to ask questions about the Atmel ATF16V8B-15SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF16V8B-15SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF16V8B-15SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.