The ATF22LV10CQZ-30XC is a 24-pin commercial temperature PAL-type microcontroller from Atmel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 22 inputs and 10 outputs, with a maximum clock frequency of 25 MHz. It is available in a TSSOP24 package with a width of 4.4 mm and a length of 7.8 mm.
Atmel ATF22LV10CQZ-30XC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22LV10CQZ-30XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.