CMOS Flash Programmable Logic Device (PLD) featuring a PAL-type architecture. Offers 22 inputs and 10 outputs, with 10 I/O lines. Operates with a maximum clock frequency of 55.5 MHz and a 15ns propagation delay. Supplied in a 24-terminal ceramic DIP package (R-GDIP-T24) with a nominal supply voltage of 5V. Designed for military temperature grade applications, with an operating temperature range of -55°C to 125°C, and MIL-STD-883 screening.
Atmel ATF22V10B-15GM/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 55.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Atmel ATF22V10B-15GM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.