The ATF22V10B-25PI is a 24-pin DIP microcontroller with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 10 outputs and 22 inputs, with a clock frequency of up to 33.3 MHz. It is packaged in a DIP24 package with dimensions of 7.62mm in width and 32mm in length.
Sign in to ask questions about the Atmel ATF22V10B-25PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF22V10B-25PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22V10B-25PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.