The ATF22V10BQL-20SC is a 24-pin commercial temperature PAL-type microcontroller with a supply voltage range of 4.75 to 5.25V and a maximum clock frequency of 38.5 MHz. It has 10 outputs and 22 inputs, with a package size of 7.5mm width and 15.4mm length. The device is available in a SOP24 package and is suitable for use in commercial temperature applications.
Atmel ATF22V10BQL-20SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 38.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.